The uPC4558G2-E1 is a dual operational amplifier from Renesas, featuring a voltage-feedback architecture and a maximum operating temperature of 80°C. It has a minimum operating temperature of -20°C and a supply voltage of ±15V. The amplifier has a slew rate of 1V/μs and a voltage gain of at least 20,000. It is available in a SOP8 package with a gull wing terminal form and a 1.27mm terminal pitch.
Renesas uPC4558G2-E1 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 500nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDSO-G8 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Supplies | +-15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 20000 |
| Wideband | No |
| RoHS | Not Compliant |
No datasheet is available for this part.