Op Amp Dual Low Noise Amplifier ¡À16V 9-Pin Slim SIP / DUAL ULTRA LOW-NOISE, WIDEBAND, OPERATIONAL AMPLIFIER
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 400nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 5mV |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 8mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Power | No |
| Power Supplies | +-4/+-15/8/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Slew Rate-Min | 5V/µs |
| Supply Voltage Limit-Max | 18V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Unity Gain BW-Nom | 7MHz |
| Voltage Gain-Min | 30000 |
| Wideband | No |
| RoHS | Not Compliant |