This operational amplifier features a voltage-feedback architecture and a nominal supply voltage of 5V, with a maximum supply voltage of 7.5V. It has a unity gain bandwidth of 9MHz and a minimum voltage gain of 8000. The device is available in a commercial extended temperature grade and is not qualified to AEC-Q100 standards. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The amplifier is available in a DIP package with a terminal pitch of 2.54mm and a terminal position of dual through-hole.
Renesas uPC4572C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 400nA |
| Bias Current-Max (IIB) @25C | 400nA |
| Common-mode Reject Ratio-Nom | 90dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.08mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Length | 10.16mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power | No |
| Power Supplies | +-2/+-7/4/14V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Slew Rate-Min | 3.5V/µs |
| Supply Voltage Limit-Max | 7.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 9MHz |
| Voltage Gain-Min | 8000 |
| Wideband | No |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.