The UPC4572G2-E2 is a commercial-extended temperature-grade operational amplifier with voltage-feedback architecture and 2 functions. It operates over a temperature range of -20°C to 80°C and is available in a SOP8 package with a gull-wing terminal form and 1.27mm pitch. The amplifier has a maximum supply current of 7mA and a slew rate of 6V/μs. It is not qualified for automotive applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPC4572G2-E2 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 400nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Supplies | +-2/+-7/4/14V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Slew Rate-Min | 3.5V/µs |
| Supply Voltage Limit-Max | 7.5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 9MHz |
| Voltage Gain-Min | 8000 |
| Wideband | No |
| RoHS | Not Compliant |