The UPC4741G2-E2 is a voltage-feedback operational amplifier from Renesas, featuring a maximum input offset voltage of 5mV and a slew rate of 1.6V/µs. It operates over a temperature range of -20°C to 80°C and is available in a small outline, shrink pitch SSOP package. The amplifier is powered by a supply voltage of up to 20V and has a maximum supply current of 5.3mA. It is not RoHS compliant and has not been qualified.
Renesas UPC4741G2-E2 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 300nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G14 |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5.3mA |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | +-4/+-18/8/36V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Supply Voltage Limit-Max | 20V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| RoHS | Not Compliant |
No datasheet is available for this part.