The uPC610D is an 11-bit D/A converter with a supply voltage of 15V. It has a commercial extended temperature grade and is packaged in a DIP-18 package with through hole terminals. The device is not qualified and is not RoHS compliant. It operates between -20°C and 80°C and has a JESD-609 code of e0.
Renesas uPC610D technical specifications.
| Converter Type | D/A CONVERTER |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 11 |
| Number of Functions | 1 |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP18,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.