The uPC624C is an 8-bit D/A converter from Renesas, packaged in a 16-pin PDIP. It operates within a commercial temperature range of -20°C to 70°C and is powered by ±15V supplies. The converter has a maximum supply current of 11.6mA and is not RoHS compliant. It is available in a plastic package with a tin terminal finish and through-hole terminals.
Renesas uPC624C technical specifications.
| Converter Type | D/A CONVERTER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 11.6mA |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.