The UPC7893AHF is a fixed positive single output standard regulator from Renesas with a nominal output voltage of 9.3V and a maximum output current of 1A. It operates over a temperature range of -30°C to 125°C and has a maximum input voltage of 24.5V and a minimum input voltage of 12V. The regulator is available in a flange mount package with a plastic body and through hole terminals. It is not RoHS compliant and is not a surface mount device.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e0 |
| Max Input Voltage | 24.5V |
| Min Input Voltage | 12V |
| Number of Functions | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 9.7V |
| Output Voltage1-Min | 8.9V |
| Output Voltage1-Nom | 9.3V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 4.3% |
| RoHS | Not Compliant |