The uPC78L15J is a fixed positive single output standard regulator from Renesas with a nominal output voltage of 15V and a maximum output current of 100mA. It operates within a temperature range of 0°C to 125°C and accepts an input voltage between 17.5V and 30V. The regulator is available in a cylindrical package with a plastic body and a tin terminal finish. It is not qualified to any specific standards and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.7V |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | O-PBCY-T3 |
| JESD-609 Code | e0 |
| Line Regulation-Max | 0.3% |
| Load Regulation-Max | 0.15% |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 100mA |
| Output Voltage1-Max | 15.75V |
| Output Voltage1-Min | 14.25V |
| Output Voltage1-Nom | 15V |
| Package Body Material | Plastic |
| Package Equivalence Code | SIP3,.1,50 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Voltage Tolerance-Max | 5% |
| RoHS | Not Compliant |