The UPC78N10H is a fixed positive single output standard regulator with a maximum output voltage of 10.5V and a minimum output voltage of 9.5V. It has a maximum output current of 300mA and can operate with a maximum input voltage of 30V. The regulator has a rectangular package shape with a plastic body material and a terminal form of through hole. It is not RoHS compliant and is not designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PSIP-T3 |
| JESD-609 Code | e0 |
| Length | 8.5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 12.5V |
| Number of Functions | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 300mA |
| Output Voltage1-Max | 10.5V |
| Output Voltage1-Min | 9.5V |
| Output Voltage1-Nom | 10V |
| Package Body Material | Plastic |
| Package Code | SIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 2.7mm |
| RoHS | Not Compliant |