Telephone Circuits 3V 0.0135A 200mW 6-Pin Super Mini-Mold T/R
Renesas uPC8106TB-E3 technical specifications.
| JESD-609 Code | e0 |
| RF/Microwave Device Type | DOUBLE BALANCED |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.