The uPC8112TB-E3 is a single-function IC from Renesas, packaged in a rectangular TSSOP with a plastic body and tin terminals. It operates over a temperature range of -40°C to 85°C and is not qualified for automotive use. The IC is mounted using surface mount techniques and is not RoHS compliant.
Renesas uPC8112TB-E3 technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G6 |
| JESD-609 Code | e0 |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 235°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Telecom IC Type | RF AND BASEBAND CIRCUIT |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.