The uPC815C is a single operational amplifier with a maximum input offset voltage of 110uV and a common-mode reject ratio of 130dB. It operates within a temperature range of -20°C to 70°C and is available in a plastic DIP package with a seated height of 5.08mm. The device has a maximum slew rate of 1.6V/µs and a unity gain bandwidth of 7MHz. It is not RoHS compliant and is not qualified.
Renesas uPC815C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 75nA |
| Common-mode Reject Ratio-Nom | 130dB |
| Height - Seated (Max) | 5.08mm |
| Input Offset Voltage-Max | 110uV |
| JESD-30 Code | R-PDIP-T8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 7MHz |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.