RF / Wireless & Telecom ICs RFIC Low Current Amp
Renesas UPC8179TB technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 13dB |
| Input Power-Max (CW) | 5dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 2.4MHz |
| Operating Frequency-Min | 100kHz |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS | Not Compliant |
No datasheet is available for this part.