RF Amp Chip Single GP 2.4GHz 3.3V 6-Pin Super Mini-Mold T/R
Renesas UPC8179TB-E3 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 13dB |
| Input Power-Max (CW) | 5dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.4mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.4MHz |
| Operating Frequency-Min | 100kHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.