RF Amp Chip Single GP 2.4GHz 3.3V 6-Pin LeadLess Mini-Mold T/R
Renesas UPC8179TK-E2 technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 14dB |
| Input Power-Max (CW) | 5dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 2.4MHz |
| Operating Frequency-Min | 100kHz |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS | Not Compliant |
No datasheet is available for this part.