The UPC8211TK-E2-A is a single-function surface-mount amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply current of 4.5mA and is powered by a 3V supply. The device is constructed as a component and is compliant with RoHS regulations.
Renesas UPC8211TK-E2-A technical specifications.
| Construction | COMPONENT |
| Gain | 15.5dB |
| Input Power-Max (CW) | 10dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| RF/Microwave Device Type | NARROW BAND LOW POWER |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.