The uPC844G2 is an industrial-grade bipolar operational amplifier from Renesas with a unity gain bandwidth of 3.5MHz and a common-mode reject ratio of 86dB. It operates over a temperature range of -40°C to 85°C and is available in a small outline package with a seated height of 1.8mm. The device has a maximum input offset voltage of 6mV and a slew rate of 8.5V/µs. It is not RoHS compliant but is Reach SVHC compliant.
Renesas uPC844G2 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 500nA |
| Common-mode Reject Ratio-Nom | 86dB |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDSO-G14 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 8.5V/µs |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3.5MHz |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.