The uPD16306BGF-3BA is a CMOS IC from Renesas, packaged in a QFP100 package, with a terminal pitch of 0.635mm and a terminal finish of tin. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a 5V power source. The IC is designed for surface mount applications and is not RoHS compliant.
Renesas uPD16306BGF-3BA technical specifications.
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD16306BGF-3BA to view detailed technical specifications.
No datasheet is available for this part.