
The UPD16315GB-3BS is a vacuum fluorescent display driver from Renesas, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a QFP-44 style, with a terminal pitch of 0.8mm and a terminal position of quad. It is not RoHS compliant and has a qualification status of not qualified.
Checking distributor stock and pricing after the page loads.
| Data Input Mode | SERIAL |
| fmax-Min | 1MHz |
| Height - Seated (Max) | 3mm |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| JESD-30 Code | S-PQFP-G44 |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Multiplexed Display Capability | Yes |
| Number of Functions | 1 |
| Number of Segments | 24 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Power Supplies | 5,-30V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Not Compliant |
