The UPD16877MA-6A5-E2 is a 3V CMOS IC with a TSSOP package, suitable for surface mount applications. It operates within a temperature range of -10°C to 85°C. The device has a low supply current of 10uA and a nominal supply voltage of 3V. The package is made of plastic with a rectangular shape and a small outline, thin profile, shrink pitch design. It has gull wing terminals with a 0.5mm pitch and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDSO-G24 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Current-Max (Isup) | 10uA |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |