Renesas UPD17P149CTA technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 4b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | PROM, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 55B |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD17P149CTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.