The uPD17P149GT is a 23-channel 8MHz 5V industrial CMOS microcontroller packaged in a SOP28 plastic package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 8mA. The device is not RoHS compliant and has a gull wing terminal form with a pitch of 1.27mm and a dual terminal position. It is designed for surface mount applications and features a CMOS technology.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 2.9mm |
| JESD-30 Code | R-PDSO-G28 |
| Length | 18.2mm |
| Max Frequency | 8.16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 23 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP28,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 7.2mm |
| RoHS | Not Compliant |