The UPD2114LC is a 4Kb SRAM memory device with a 1Kx4 organization. It operates at a supply voltage of 5V and features 3-state output characteristics. The device is packaged in a DIP18 plastic package with a terminal finish of tin and a terminal form of through hole. The UPD2114LC is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Renesas UPD2114LC technical specifications.
| Access Time-Max | 450ns |
| Density | 4096b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T18 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 4 |
| Min Operating Temperature | 0°C |
| Number of Words | 1024 |
| Number of Words Code | 1K |
| Organization | 1KX4 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP18,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.