The uPD3140GS-E1 is a PLL frequency synthesizer from Renesas, packaged in a 20-pin SSOP with a seated height of 2mm. Operating temperature range is -35°C to 85°C. The device is powered by a 2.5V supply and has a maximum supply current of 6.6mA. It is not RoHS compliant and has not been qualified.
Checking distributor stock and pricing after the page loads.
Renesas uPD3140GS-E1 technical specifications.
| Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER |
| Height - Seated (Max) | 2mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Equivalence Code | SSOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Current-Max (Isup) | 6.6mA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.8V |
| Supply Voltage-Nom (Vsup) | 2V |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Not Compliant |