Image Sensor CCD 2660Pixels 22-Pin PDIP
Renesas UPD3734ACY technical specifications.
| Horizontal Pixel | 2660 |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Power Supplies | 12V |
| Reach SVHC Compliant | Yes |
| Vertical Pixel | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.