Renesas UPD3734ACY-A technical specifications.
| Horizontal Pixel | 2660 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Power Supplies | 12V |
| RoHS Compliant | Yes |
| Vertical Pixel | 2660 |
| RoHS | Compliant |
No datasheet is available for this part.