UPD424260LE70 Nec DC95
Renesas uPD424260LE-70 technical specifications.
| Access Time-Max | 70ns |
| Density | 4194304b |
| I/O Type | COMMON |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 160mA |
| Memory Type | FAST PAGE DRAM, |
| Memory Width | 16 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOJ |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Refresh Cycles | 512 |
| RoHS Compliant | No |
| Standby Current-Max | 1mA |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.