The uPD431000ACZ-85L is an 8-bit SRAM memory chip from Renesas. It has a maximum access time of 85ns and a maximum supply current of 70mA. The device operates within a temperature range of 0°C to 70°C and is powered by a 5V supply. The package is a DIP-32 with a plastic body and through-hole terminals, measuring 2.54mm in pitch. The device is not RoHS compliant and is not qualified for use in critical applications.
Renesas uPD431000ACZ-85L technical specifications.
| Access Time-Max | 85ns |
| Density | 1048576b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T32 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 70mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP32,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.