This 128Kx8 SRAM features a 3-state output characteristic and operates at a maximum supply current of 70mA. It is packaged in a TSOP1 package with a commercial temperature grade and is fabricated using CMOS technology. The device is not qualified and is not RoHS compliant, but is Reach SVHC compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 100ns |
| Density | 1048576b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| JESD-609 Code | e0 |
| Length | 11.8mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 70mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP1 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 8mm |
| RoHS | Not Compliant |