This 128K SRAM from Renesas features 8-bit organization with 131072 words, a maximum access time of 70ns, and a supply voltage range of 4.5V to 5.5V. The device is packaged in a small outline (SOP) style with a rectangular shape and a plastic body. It operates within a commercial temperature range of 0°C to 70°C and is not qualified for automotive applications. The SRAM is available in a surface-mount package with a gull wing terminal form and a terminal pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Density | 1048576b |
| Height - Seated (Max) | 2.95mm |
| JESD-30 Code | R-PDSO-G32 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 11.3mm |
| RoHS | Not Compliant |