The UPD431000AGW-70LL-E2-A is a 128K SRAM memory device from Renesas, featuring a CMOS technology and 8-bit organization. It operates in parallel mode and is packaged in a small outline rectangular shape with a plastic body. The device is RoHS compliant and has a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is supplied with a voltage range of 4.5V to 5.5V and has a terminal pitch of 1.27mm and a terminal position of dual gull wing.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Density | 1048576b |
| Height - Seated (Max) | 2.95mm |
| JESD-30 Code | R-PDSO-G32 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 11.3mm |
| RoHS | Compliant |