The uPD431000AGW-85L is an 8-bit SRAM IC from Renesas with a memory width of 8 and a memory capacity of 131072 words. It operates at a maximum supply current of 70mA and a supply voltage of 5V. The device is packaged in a small outline (SOP) with a rectangular shape and a terminal pitch of 1.27mm. It is suitable for commercial temperature grade applications with an operating temperature range of 0-70°C.
Checking distributor stock and pricing after the page loads.
Renesas uPD431000AGW-85L technical specifications.
| Access Time-Max | 85ns |
| Density | 1048576b |
| Height - Seated (Max) | 2.95mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 70mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 11.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.