
Standard SRAM, 128KX8, 70NS
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
