The UPD4311C-55 is a 16Kx1 SRAM memory chip from Renesas, featuring a 55ns access time and a 5V supply voltage. It has a parallel organization and is packaged in a DIP20 plastic package with a commercial temperature grade. The chip is designed for through-hole mounting and has a tin terminal finish. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 80mA.
Checking distributor stock and pricing after the page loads.
Renesas UPD4311C-55 technical specifications.
| Access Time-Max | 55ns |
| Density | 16384b |
| I/O Type | SEPARATE |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 80mA |
| Memory Type | SRAM, |
| Memory Width | 1 |
| Min Operating Temperature | 0°C |
| Number of Words | 16384 |
| Number of Words Code | 16K |
| Organization | 16KX1 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.