This 512Kx8 SRAM from Renesas operates at a maximum access time of 20ns and a supply voltage of 5V. It features a commercial temperature range of 0°C to 70°C and is packaged in a SOJ package. The device has a maximum supply current of 190mA and a standby current of 10mA at a standby voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Renesas uPD434008LE-20 technical specifications.
| Access Time-Max | 20ns |
| Density | 4194304b |
| I/O Type | COMMON |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 190mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOJ |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 10mA |
| Standby Voltage-Min | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |