The UPD4364G-15L is an 8Kx8 SRAM memory device from Renesas, featuring a maximum access time of 150ns and a maximum supply current of 40mA. It operates within a temperature range of 0°C to 70°C and is powered by a single 5V supply. The device has a parallel interface and is available in a flatpack package with a terminal pitch of 1.27mm. The UPD4364G-15L is not qualified to any specific standard, but is compliant with the Reach SVHC directive.
Renesas UPD4364G-15L technical specifications.
| Access Time-Max | 150ns |
| Density | 65536b |
| I/O Type | COMMON |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Standby Current-Max | 50uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.