The UPD4364G-20L is an 8Kx8 SRAM memory device from Renesas. It operates at a maximum supply current of 35mA and a maximum operating temperature of 70°C. The device is packaged in a rectangular flatpack (DFP) with a terminal pitch of 1.27mm and a terminal finish of tin. The UPD4364G-20L is a CMOS technology-based device with a commercial temperature grade. It is not RoHS compliant and has not been qualified.
Renesas UPD4364G-20L technical specifications.
| Access Time-Max | 200ns |
| Density | 65536b |
| I/O Type | COMMON |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 50uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.