The uPD4416001G5-A15-9JF is a 16Mx1 SRAM memory chip from Renesas, featuring a 3.3V supply voltage and a maximum operating frequency of 16MHz. It has a commercial temperature grade and is packaged in a TSOP54 package with 32 pins. The chip has a maximum supply current of 165mA and a standby current of 10mA. It is not RoHS compliant and has a qualification status of not qualified.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 15ns |
| Density | 16777216b |
| I/O Type | SEPARATE |
| JESD-30 Code | R-PDSO-G54 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 165mA |
| Memory Type | SRAM, |
| Memory Width | 1 |
| Number of Words | 16777216 |
| Number of Words Code | 16M |
| Organization | 16MX1 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP |
| Package Equivalence Code | TSOP54,.46,32 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 10mA |
| Standby Voltage-Min | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |