The uPD4416008G5-A15-9JF is an 8K SRAM memory device with a 2Mx8 organization. It operates at a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The device has a maximum operating temperature of 70°C and is classified as commercial grade. It is fabricated using CMOS technology and is packaged in a VSSOP package.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 15ns |
| Density | 16777216b |
| Height - Seated (Max) | 1mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G54 |
| JESD-609 Code | e0 |
| Length | 22.22mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 230mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 2097152 |
| Number of Words Code | 2M |
| Organization | 2MX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Equivalence Code | TSOP54,.46,32 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCHMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 10mA |
| Standby Voltage-Min | 3V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |