The UPD44164362BF5-E40-EQ3-A is a commercial temperature DDR SRAM IC with a maximum operating temperature of 70 degrees Celsius. It features a JEDEC package code of R-PBGA-B165 and measures 13mm in width and 15mm in length. The device operates on a supply voltage of 1.7-1.9V and has a maximum supply current of 0.47mA. It also has a maximum clock frequency of 250MHz and a maximum access time of 0.45ns. The SRAM IC is available in a LBGA package type and is suitable for use in a variety of applications.
Renesas UPD44164362BF5-E40-EQ3-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.47 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.4 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD44164362BF5-E40-EQ3-A to view detailed technical specifications.
No datasheet is available for this part.