This 512K x 36 CMOS SRAM operates at a maximum clock frequency of 200MHz and features a maximum supply current of 445mA. It has a memory width of 36 and a total number of words of 524288, organized in a 512K x 36 configuration. The device is available in a BGA165 package with a terminal pitch of 1mm and a terminal position of BOTTOM. It is qualified for surface mount and has a standby current of up to 180mA at a standby voltage of 1.7V.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.38ns |
| Clock Frequency-Max (fCLK) | 200MHz |
| Density | 18874368b |
| I/O Type | COMMON |
| JESD-30 Code | R-PBGA-B165 |
| Max Supply Current | 445mA |
| Memory Type | SRAM, |
| Memory Width | 36 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.5/1.8,1.8V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 180mA |
| Standby Voltage-Min | 1.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |