This 1Mx18 SRAM module features a 3-STATE output characteristic and operates at a maximum clock frequency of 167MHz. It consumes a maximum supply current of 280mA and can be powered by 1.5/1.8V supplies. The device is packaged in a BGA165 grid array meter with a rectangular shape and a terminal pitch of 1mm. It is qualified for surface mount and features a CMOS technology.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.4ns |
| Clock Frequency-Max (fCLK) | 167MHz |
| Density | 18874368b |
| I/O Type | SEPARATE |
| JESD-30 Code | R-PBGA-B165 |
| Max Supply Current | 280mA |
| Memory Type | SRAM, |
| Memory Width | 18 |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX18 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.5/1.8,1.8V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 145mA |
| Standby Voltage-Min | 1.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |