This 512K x 36 SRAM from Renesas features a maximum clock frequency of 166MHz and operates on 1.5/1.8V power supplies. It has a maximum supply current of 550mA and a standby current of up to 160mA. The device is packaged in a BGA165, 11x15mm, 40-pin grid array meter and is qualified to JESD-30 standards. It is compliant with Reach SVHC regulations and features a CMOS technology with a ball terminal form and 1mm pitch.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.4ns |
| Clock Frequency-Max (fCLK) | 166MHz |
| Density | 18874368b |
| I/O Type | SEPARATE |
| JESD-30 Code | R-PBGA-B165 |
| Max Supply Current | 550mA |
| Memory Type | SRAM, |
| Memory Width | 36 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.5/1.8,1.8V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 160mA |
| Standby Voltage-Min | 1.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |