The uPD44324364F5-E50-EQ2 is a 1Mx36 SRAM memory device from Renesas, featuring a maximum clock frequency of 200MHz and a maximum operating temperature of 70°C. It has a parallel interface and is powered by 1.5V and 1.8V supplies. The device is packaged in a BGA165 package with a grid array meter style and is suitable for commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Renesas uPD44324364F5-E50-EQ2 technical specifications.
| Access Time-Max | 0.45ns |
| Clock Frequency-Max (fCLK) | 200MHz |
| Density | 37748736b |
| I/O Type | COMMON |
| JESD-30 Code | R-PBGA-B165 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 850mA |
| Memory Type | SRAM, |
| Memory Width | 36 |
| Min Operating Temperature | 0°C |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.5/1.8,1.8V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 400mA |
| Standby Voltage-Min | 1.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
No datasheet is available for this part.