The uPD44325182F5-E50-EQ2 is a 2Mx18 SRAM memory device from Renesas, featuring a maximum clock frequency of 200MHz and a maximum supply current of 900mA. It operates within a temperature range of 0°C to 70°C and is packaged in a BGA165 grid array. The device is designed for commercial temperature grade and is not qualified. It has a parallel interface and is surface mountable with a 1mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Renesas uPD44325182F5-E50-EQ2 technical specifications.
| Access Time-Max | 0.45ns |
| Clock Frequency-Max (fCLK) | 200MHz |
| Density | 37748736b |
| I/O Type | SEPARATE |
| JESD-30 Code | R-PBGA-B165 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 900mA |
| Memory Type | SRAM, |
| Memory Width | 18 |
| Min Operating Temperature | 0°C |
| Number of Words | 2097152 |
| Number of Words Code | 2M |
| Organization | 2MX18 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.5/1.8,1.8V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 350mA |
| Standby Voltage-Min | 1.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
No datasheet is available for this part.