The UPD444004LE-12-A is a 4Mbit SRAM memory device with a maximum access time of 12ns. It operates at a supply voltage of 5V, with a maximum supply current of 160mA. The device is packaged in a small outline J-lead (SOJ) package, measuring 10.16mm in width, 21.26mm in length, and 3.7mm in height when seated. The UPD444004LE-12-A is qualified for commercial temperature operation, ranging from 0°C to 70°C. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas UPD444004LE-12-A technical specifications.
| Access Time-Max | 12ns |
| Density | 4194304b |
| Height - Seated (Max) | 3.7mm |
| I/O Type | COMMON |
| Length | 21.26mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 160mA |
| Memory Type | SRAM, |
| Memory Width | 4 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX4 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOJ |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 10mA |
| Standby Voltage-Min | 4.5V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Compliant |
No datasheet is available for this part.