The UPD444016LG5-A12-7JF is a 256Kx16 SRAM memory device with a 3.3V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a TSOP2 package with a height of 1.2mm and a length of 18.41mm. It has a maximum supply current of 180mA and a standby current of 5mA. The device is not RoHS compliant and has a qualification status of Not Qualified.
Renesas UPD444016LG5-A12-7JF technical specifications.
| Access Time-Max | 12ns |
| Density | 4194304b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G44 |
| JESD-609 Code | e0 |
| Length | 18.41mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 180mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Equivalence Code | TSOP44,.46,32 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 5mA |
| Standby Voltage-Min | 3V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.