The UPD444016LLE-A12 is a 256Kx16 SRAM memory device manufactured by Renesas. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOJ package with a terminal pitch of 1.27mm and a terminal position of dual. The terminal finish is tin with a J BEND form.
Renesas UPD444016LLE-A12 technical specifications.
| Access Time-Max | 12ns |
| Density | 4194304b |
| Height - Seated (Max) | 3.7mm |
| I/O Type | COMMON |
| JESD-609 Code | e0 |
| Length | 28.73mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 180mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOJ |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 5mA |
| Standby Voltage-Min | 3V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.