The UPD446C-2 is a 2KX8 SRAM IC with 8-bit memory width and 2048 words of storage. It operates at a maximum supply current of 30mA and a nominal supply voltage of 5V. The device is packaged in a DIP24 format with a terminal pitch of 2.54mm and a terminal position of dual through-hole. The UPD446C-2 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not qualified for use in automotive applications and is not RoHS compliant.
Renesas UPD446C-2 technical specifications.
| Access Time-Max | 200ns |
| Density | 16384b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T24 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Number of Words | 2048 |
| Number of Words Code | 2K |
| Organization | 2KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP24,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.